• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SW 088594 Float switch + lever (Ø) 198.5 mm Grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Over voltage category III
  • Rated insulation voltage 400 V.
  • Rated surge voltage strength 4000 V/AC
  • Operating frequency ≤ 1500
  • Terminals: Flat terminal with clamping disk
  • Tightening torque for connecting screw 1.2 Nm
  • Rated frequency 50 Hz
  • Rated short-circuit current 1 kA
  • Max. Contact load 15 A.
  • Max. Voltage of the contacts: 230 V.
  • Max. Short-circuit protection device 20 A.
Packaging type

Piece

Product type

Float switch

Switch/button features

+ lever

Type

Connection screw: M4

Material

Plastic

Factory colour

Grey

(Ø)

198.5 mm

Dim

(Ø) 198.5 mm

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

SW

Suspended above the pit

External thread metric

FALSE

FALSE

FALSE

IP65

TRUE

Sinking ball

Other

100 °C

400 V

Plastic

198.5 mm

15 A

Other

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133261 Eaton SW 088594 Float switch + lever (Ø) 198.5 mm Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133261 Eaton SW 088594 Float switch + lever (Ø) 198.5 mm Grey 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)