• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton XV-102-A0-35TQRB-1E4 198513 PLC touch panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC touch panel

Type

XV-102-A0-35TQRB-1E4

Display

Yes

Keyboard

Yes (software)

Manufacturer part #

198513

Documents & Downloads

Datasheet

Datasheet 2234798 Eaton XV-102-A0-35TQRB-1E4 198513 PLC touch panel

User & Safety Instructions

User & Safety Instructions 2234798 Eaton XV-102-A0-35TQRB-1E4 198513 PLC touch panel

Description

HMI/PLC with touch display XV-102
The XV102 is the compact, powerful and intelligent solution for Micropanels with graphic display and maximum performance at a competitive price. This model is available in 3.5”, 5.7” or 7” widescreen TFT display with resistive touch technology.

It offers the perfect solution for automation applications with limited installation space. The compact device offers a much larger range of functions than conventional text displays.

The touch panel XV-102-A0-35TQRB-1E4 as HMI offers a user-friendly visualization option especially for users who use the easyE4 control relay. The visualization is created with the Galileo software. In conjunction with the easyE4, compact and powerful automation solutions are implemented via the integrated communication interfaces (Modbus TCP) of the easyE4 touch panel. Thanks to the integrated web server, visualization is also possible on mobile devices.

Features:
· Powerful RISC processor 400 MHz for PLC applications
· Built-in 64 MB RAM, can be extended with an SD card if required
· Nominal installation depth
· Integrated Ethernet interface, optionally with SmartWire-DT, CAN, PROFIBUS, RS232 or RS485
· USB host interface with 5.7" to 7" widescreen display

easyE4 touch panel XV-102
· Powerful touch panel (RISC 400 MHz) for easyE4 projects
· 3.5" color display (320 x 240 pixels) for compact automation solutions
· Visually appealing presentation of projects (visual language)
· Resistive touch allows glove-friendly operation and use in harsh industrial environments (IP65)
· Resistant and easy to clean front film
· Integrated Ethernet interface (Modbus TCP)
· Intuitive visualization software Galileo

This text is machine translated.

More interesting products

(*All information is plus legal VAT)