
Highlights & Details
Ebara JEM 80 Garden pump 4200 l/h 40 m
- Max. delivery rate 4200 l/h
- Max. Delivery height 40 m
- Pump and wheel completely made of stainless steel
Technical specifications
- Product type
Garden pump
- Operating voltage
230 V
- Max. delivery head
40 m
- Max. discharge pressure
4 bar
- Max. feed rate
4200 l/h
- Hose connector
39.0 mm (1 1/4") IT
- Pressure connection
30.3 mm (1") IT
- Selfpriming up to
8 m
IP44
- Max. cable length
1.5 m
- Power (P2)
600 W
- Power consumption (P1)
1050 W
- Length
405 mm
- Width
220 mm
- Height
220 mm
- Dim
(L x W x H) 405 x 220 x 220 mm
- Weight
12 kg
- Operating voltage
230 V/50 Hz.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 572007 Ebara JEM 80 Garden pump 4200 l/h 40 m
User & Safety Instructions 572007 Ebara JEM 80 Garden pump 4200 l/h 40 m
Information
Information 572007 Ebara JEM 80 Garden pump 4200 l/h 40 m
Description
Features
- Pressure connection 30.3 mm (1") IG
- Suction connection 39.0 mm (1 1/4") IG
- With thermal overload protection
- With automatic resetting
- Protection class IP44.
Frequently Bought Together
(*All information is plus legal VAT)€ 380.97*
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































