
Highlights & Details
T.I.P. - Technische Industrie Produkte Jet 750 Garden pump 2800 l/h 42 m
- Max. flow 2800 l/h
- Max. pumping height 42 m
- Power 600 W
Technical specifications
- Product type
Garden pump
- Operating voltage
230 V
- Max. delivery head
42 m
- Max. discharge pressure
4.2 bar
- Max. feed rate
2800 l/h
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Selfpriming up to
9 m
- Max. cable length
1.5 m
- Power consumption (P1)
600 W
- Length
350 mm
- Width
150 mm
- Height
230 mm
- Dim
(L x W x H) 350 x 150 x 230 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 275976 T.I.P. - Technische Industrie Produkte Jet 750 Garden pump 2800 l/h 42 m
User & Safety Instructions 275976 T.I.P. - Technische Industrie Produkte Jet 750 Garden pump 2800 l/h 42 m
Warranty Terms
Warranty Terms 275976 T.I.P. - Technische Industrie Produkte Jet 750 Garden pump 2800 l/h 42 m
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 116.97*
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























