
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
Einhell GC-GP 6538 Garden pump 3800 l/h 36 m
- Max. flow 3800 l/h
- Max. pumping height 36 m
Technical specifications
- Max. Water temperature 35 °C
- Product type
Garden pump
- Operating voltage
230 V
- Max. delivery head
36 m
- Max. discharge pressure
3.6 bar
- Max. feed rate
3800 l/h
- Hose connector
33.25mm (1") OT
- Pressure connection
33.25mm (1") OT
- Selfpriming up to
8 m
- Factory colour
Red
Black
- Max. cable length
1.40 m
- Power consumption (P1)
650 W
- Length
365 mm
- Width
290 mm
- Height
322 mm
- Dim
(L x W x H) 365 x 290 x 322 mm
- Weight
6.15 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1326138 Einhell GC-GP 6538 Garden pump 3800 l/h 36 m
User & Safety Instructions
User & Safety Instructions 1326138 Einhell GC-GP 6538 Garden pump 3800 l/h 36 m
Warranty Terms
Warranty Terms 1326138 Einhell GC-GP 6538 Garden pump 3800 l/h 36 m
Description
The garden pump GC-GP 6538 is a powerful, compact and reliable device, which proves good service to ambitious hobby gardeners in garden watering with collected rainwater. With its 650 Watt engine, the pump delivers up to 3,800 liters of water per hour. The GC-GP 6538 has an on/off switch. A water filling screw enables separate filling, the residual water is emptied comfortably via a water drain screw. The garden pump can be easily transported thanks to the carrying handle.
This text is machine translated.
This text is machine translated.
Features
- On/Off switchWater filling screwWater drain plugHandle
Scope of delivery
- 1x GARDEN PUMP GC-GP 6538
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 104.97*
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































