
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Lever cylinder pump with ZBH SRL 1200-8 l/min.
- Two-part suction pipe, can be cut to length
Technical specifications
- Delivery rate 0.14 l/stroke
- Flow rate at 60 strokes: Approx. 8 l/m.
- Media: Oils up to SAE 50
- Application: Container for 60/200/220 l.
- Outlet: PVC delivery hose, 1000 mm, with plastic outlet
- Length of suction pipe 1200 mm
- Screw connection: G 2'' a and M 64x4 a
- Materials of the wetted parts
- Pump housing: Impact-resistant die-cast zinc
- Seals: NBR.
- Product type
Barrel pump
- Max. feed rate
8
- Width
250 mm
- Dim
(W x D) 250 mm x 250 mm
- Weight
1.2 kg
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2373559 Pressol 13030 ZBH, SRL 1200-18 l/min Barrel pump 8
User & Safety Instructions
User & Safety Instructions 2373559 Pressol 13030 ZBH, SRL 1200-18 l/min Barrel pump 8
Description
For oils up to SAE 50, self-lubricating, non-aggressive media, frost protection undiluted, fuel oil, Diesel, petroleum
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 90.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































