
Number
Total (€ 65.99 / piece)
€ 100.00
-34 %
€ 65.99
incl. VAT
14-day return policy included
Technical specifications
- Flow rate: 0.18 l/revolution
- Flow rate at 60 revolutions: Approx. 10 l/min.
- Media: Thin materials such as disc clarity, diesel, water, AdBlue®
- Media resistance: See resistance table
- Application: Container for 60/200/220 l.
- Application: For filling measuring vessels, measuring cups, storage cans and canisters
- Length of suction tube 1050 mm
- Screw connection: G 2'' a
- Materials of the wetted parts:
- Pump housing: PP
- Seals: FKM (Viton®)
- Outfeed: PP
- Product type
Barrel pump
- Max. feed rate
10
- Length
250 mm
- Width
220 mm
- Height
1325 mm
- Dim
(L x W x H) 250 x 220 x 1325 mm
- Weight
1.12 kg
Documents & Downloads
Datasheet
Datasheet 2373563 Pressol 13065 PP-FKM, SRL 1050-22 l/min Barrel pump 10
User & Safety Instructions
User & Safety Instructions 2373563 Pressol 13065 PP-FKM, SRL 1050-22 l/min Barrel pump 10
Description
· With suction filter
· Height-adjustable via barrel screw connection
· Possible accessories: M 56 x 4 a (13 080 390), Mauser 2'' a (13 083)
Special features:· Note: In case of crystallization in the pump, clean the pump with warm water until the crystals dissolve
· According to the resistance table
· Suitable for thin materials such as disc clarity, diesel, water, AdBlue®
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 124.99€ 90.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































