
Highlights & Details
TOOLCRAFT electric diesel and oil pump, 2100 l/h, 25 m
- Easy to use, ready to install
- Occupies less space compared to traditional fuel dispensers
- Simplified structure and integrated functions for effective control of manufacturing and transportation costs
- Includes flow meter and carrying handle
Technical specifications
- Product type
Electric diesel & fuel oil pump
- Operating voltage
230 V AC
- Max. delivery head
25 m
- Max. feed rate
2100 l/h
- Max. discharge pressure
2.5 bar
- Power (P2)
370 W
- Max. cable length
1.5 m
- Length
320 mm
- Width
250 mm
- Height
380 mm
- Dim
(L x W x H) 320 x 250 x 380 mm
- Weight
12.35 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532771 TOOLCRAFT TO-10598313 Electric diesel & fuel oil pump 230 V AC 2100 l/h
Warranty Terms
Warranty Terms 3532771 TOOLCRAFT TO-10598313 Electric diesel & fuel oil pump 230 V AC 2100 l/h
Description
Features
- Flow rate: 2100 L/h
- Delivery head: 25m
- Speed: 2800rpm
- Delivery pressure: 2.5 bar
- Suction connection: 25.4mm
- Pressure connection: 19.05mm
- Cable length: 1.5m
- Suction hose: 2m
- Discharge hose: 4m
Scope of delivery
- Oil pump x1
- 2m transparent inlet hose x1
- 4m black outlet hose x1
- Oil gun x1
- Accessories package x1
- Manual x1
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























