
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Connection cable with alligator clips, length (m) / (ft): 2 / 6.6
- Connection tank: G 2'' a, screw connection
- Connection on the suction side: Hose nozzle DN 19
- Connection on pressure side: G 1'' a
- Hydraulic data:
- Pump type: Axial wheel
- Flow rate at free outlet up to (l/min) / (gpm): 35 / 9.2
- Suction height up to (m) / (ft): 2.5 / 8.2
- Delivery height max. (m) / (ft): 15 / 49.2
- Media: Fuel oil and diesel fuels
- Motor data:
- VOLTAGE (V): 12 V DC
- Current consumption (A): 14
- Power (W) 180
- Thermal protection: Self-resetting
- Duty cycle (min): 30
- Speed at 0.5 bar counter pressure (rpm): 7500
- Design: IMB 5
- Protection class: IP34
- Pump housing and pump unit material: PA 6
- Dimensions of pump LxWxH (mm) / (inch): 130 x 130 x 350 / 5.1 x 5.1 x 13.7
- Weight with accessories (kg) / (lb): 4.5 / 9.9
- Product type
Electric diesel & fuel oil pump
- Operating voltage
12 V DC
- Max. delivery head
15 m
- Max. feed rate
35 l/min
- Max. discharge pressure
1.5 bar
- Power consumption (P1)
180 W
- Immersion depth
2.5 m
- Selfpriming up to
2.5 m
- Max. cable length
2 m
- Length
130 mm
- Width
130 mm
- Height
350 mm
- Dim
(L x W x H) 130 x 130 x 350 mm
- Weight
4.5 kg
IP34
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373585 Pressol 23711 PREMAxx 38 l/min-10 gpm Electric diesel & fuel oil pump 12 V DC 35 l/min
Description
· for 200 to 1000 L containers
· Axial wheel pump with manual pump unit (23 710)
· Illuminated on/off switch
· Motor with thermal protection switch, self-resetting
· Hover protection according to WHG (Water Budget Act), permanently effective
· Drop hose, 4 m / 13.1 ft, DN 19, G 1" a, G 1" i (23 144 100)
· polypropylene tap valve, ZVPP (23 163)
· Suction hose with metal screen, 1.6 m / 5.2 ft
· Socket fitting, G 2'' a
· Sales packaging in high-quality design
Special features:
· The pump is very light and very quiet
· insensitive to small soiling in the medium to be pumped
· The liquid column must be set up by manual priming
· In the event of a power failure, it is possible to pump it manually
· Pump can only be used as a drum pump
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 264.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























