
Number
Total (€ 435.00 / piece)
€ 435.00
incl. VAT
14-day return policy included
Technical specifications
- Connection cable with Euro plug, length (m): 2
- Connection tank: G 2'' a, screw connection
- Connection on the suction side: Hose nozzle DN 19
- Connection on pressure side: G 1'' a
- Hydraulic data:
- Pump type: Axial wheel
- Flow rate at free outlet (l/min): 48
- Suction height (m): 2.5
- Max. Delivery height (m): 15
- Pumped medium: Fuel oil and diesel fuels
- Motor data
- Voltage (V) 230
- Frequency (Hz): 50
- Current consumption (A) 2.0
- Power (kW): 0.42
- Thermal protection: Self-resetting
- Duty cycle (min): 30
- Speed at 0.5 bar counter pressure (rpm) 10000
- Design: IMB 5
- Protection class: IP34
- Pump housing and pump unit material: PA 6
- Dimensions of pump LxWxH (mm): 130 x 130 x 350
- Weight (kg): 5.52
- Product type
Electric diesel & fuel oil pump
- Operating voltage
230 V AC
- Max. delivery head
15 m
- Max. feed rate
4800 ml/min
- Max. discharge pressure
1.5 bar
- Power consumption (P1)
420 W
- Immersion depth
2.5 m
- Selfpriming up to
2.5 m
- Max. cable length
2 m
- Length
130 mm
- Width
130 mm
- Height
350 mm
- Dim
(L x W x H) 130 x 130 x 350 mm
- Weight
5.52 kg
IP34
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373589 Pressol 23734 PREMAxx 52 l/min, 230 V-1~AC-50 Hz Electric diesel & fuel oil pump 230 V AC 4800 ml/min
Description
· for 200 to 1000 L containers
· Axial wheel pump with manual pump unit (23 730)
· Illuminated on/off switch
· Motor with thermal protection switch, self-resetting
· Hover protection according to WHG (Water Budget Act), permanently effective
· Drop hose, 4 m, DN 19, G 1" a, G 1" i (23 144 100)
· Automatic tap valve with type approval and swivel joint, ZVABD (23 168)
· Suction hose with metal screen, 1.6 m
· Socket fitting, G 2'' a
· Sales packaging in high-quality design
Special features:
· The pump is very light and very quiet
· insensitive to small soiling in the medium to be pumped
· The liquid column must be set up by manual priming
· In the event of a power failure, it is possible to pump it manually
· Pump can only be used as a drum pump
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 459.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























