• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBE Group TDS-K07W 12VDC Permanent magnet (L x W x H) 35 x 16 x 14 mm

Image similar
Product type
Permanent magnet
Length
35 mm
Width
16 mm
Height
14 mm
Type
TDS-K07W 12VDC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 37.99
-16 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bistable self-holding magnet type TDS-K07W, 12 VDC

Our service for you

Technical specifications

  • Switch-on duration: 100%
Product type

Permanent magnet

Type

TDS-K07W 12VDC

Thread size

M3

Length

35 mm

Width

16 mm

Height

14 mm

Dim

(L x W x H) 35 x 16 x 14 mm

RoHS-compliant

Yes

Cable length

10.00 cm

Type

self-retaining

Type

Self holding magnet

Nominal voltage

12 V DC

Nominal lift

5 mm

Peak force

3 N

Initial force

1.5 N

12 W

Nominal voltage (details)

12 V DC

Type

TDS-K07W

Temperature limit

120 °C

Holding force

5.9 N

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 503740 EBE Group TDS-K07W 12VDC Permanent magnet (L x W x H) 35 x 16 x 14 mm

User & Safety Instructions

User & Safety Instructions 503740 EBE Group TDS-K07W 12VDC Permanent magnet (L x W x H) 35 x 16 x 14 mm

Description

Dual coil magnet with self-holding permanent magnetic field on both sides. Controlled via voltage pulse (approx. 50 ms). Open design with closed yoke and armature.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)