• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LS3830B-D-12VDC Solenoid repelling 2 N/mm 56 N/mm 12 V DC 8 W

Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal bracket magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LS3830B-D-12VDC

Type

repelling

Connection

Open end cable

Cable length

0.19 m

Nominal voltage

12 V DC

Nominal lift

18 mm

8 W

Initial force

2 N/mm

Peak force

56 N/mm

Temperature limit

130 °C

Weight

320 g

Thread size

M3

Length

64 mm

Width

38 mm

Height

30 mm

Dim

(L x W x H) 64 x 38 x 30 mm

RoHS-compliant

Yes

Type

pressing

Nominal voltage (details)

12 V DC

Type

ITS-LS3830B-D-12VDC

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 502546 RED MAGNETICS ITS-LS3830B-D-12VDC Solenoid repelling 2 N/mm 56 N/mm 12 V DC 8 W

User & Safety Instructions

User & Safety Instructions 502546 RED MAGNETICS ITS-LS3830B-D-12VDC Solenoid repelling 2 N/mm 56 N/mm 12 V DC 8 W

Description

Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.

Features

  • Including retaining spring

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)