• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LZ-1949-D-24VDC Solenoid repelling 0.6 N 11 N 24 V DC 7 W

Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
24 V DC
Nominal lift
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cylindrical magnet

Our service for you

Technical specifications

  • Attachment: screw thread
Product type

Solenoid

Type

ITS-LZ-1949-D-24VDC

Type

repelling

Connection

Open end cable

Cable length

15.00 cm

Nominal voltage

24 V DC

Nominal lift

10 mm

7 W

Initial force

0.6 N

Peak force

11 N

Temperature limit

130 °C

Weight

86 g

Length

49 mm

(Ø)

20 mm

Dim

(Ø x L) 20 mm x 49 mm

RoHS-compliant

Yes

Type

pressing

Nominal voltage (details)

24 V DC

Type

ITS-LZ-1949-D-24VDC

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 502679 RED MAGNETICS ITS-LZ-1949-D-24VDC Solenoid repelling 0.6 N 11 N 24 V DC 7 W

User & Safety Instructions

User & Safety Instructions 502679 RED MAGNETICS ITS-LZ-1949-D-24VDC Solenoid repelling 0.6 N 11 N 24 V DC 7 W

Description

The closed construction makes these magnets more efficient open-ended magnets They can be used in harsh environments as the casing is very stable and tough. Installation using screw thread.

Hints

Weight specification including plunger core.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)