• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tremba HMF-2620-39d.002-12VDC,100% Solenoid repelling 0.8 N 8 N 12 V DC 3.8 W

1/2
Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solenoid

Type

HMF-2620-39d.002-12VDC,100%

Type

repelling

Connection

Open end cable

Cable length

21.00 cm

Nominal voltage

12 V DC

Nominal lift

13 mm

3.8 W

Initial force

0.8 N

Peak force

8 N

Weight

96 g

Thread size

M3

Length

65.9 mm

Width

26.3 mm

Height

20 mm

Dim

(L x W x H) 65.9 x 26.3 x 20 mm

Type

pressing

Nominal voltage (details)

12 V DC

Type

HMF-2620-39d.002-12VDC, 100%

Fitting method

M3

Nominal power

3.8 W

Documents & Downloads

Datasheet

Datasheet 503748 Tremba HMF-2620-39d.002-12VDC,100% Solenoid repelling 0.8 N 8 N 12 V DC 3.8 W

User & Safety Instructions

User & Safety Instructions 503748 Tremba HMF-2620-39d.002-12VDC,100% Solenoid repelling 0.8 N 8 N 12 V DC 3.8 W

Description

Lift magnet in clamp design Industrial designs according to European standards. Connection type: wire (approximately 21 cm). Insulating material class B (130 °C). Power specifications are applicable for coil at operating state temperature, power values for cold coil approximately + 25% (depending on model). Oppressive designs including retaining spring. Length of stroke and power can be arranged via electronic control. Ideal for price sensitive industrial applications due to multipurpose modification options.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)