1/2
Solenoid
HMF-1614z.002-24VDC,100%
attracting
Open end cable
21.00 cm
24 V DC
5 mm
2 W
0.1 N
5.8 N
32 g
M3
39 mm
16 mm
14 mm
(L x W x H) 39 x 16 x 14 mm
drawing
24 V DC
HMF-1614z.002-24VDC, 100%
M3
2 W
Datasheet 503747 Tremba HMF-1614z.002-24VDC,100% Solenoid attracting 0.1 N 5.8 N 24 V DC 2 W
User & Safety Instructions 503747 Tremba HMF-1614z.002-24VDC,100% Solenoid attracting 0.1 N 5.8 N 24 V DC 2 W