• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion H3406-F-24V DC 100 ED Solenoid 0.6 N 6 N 24 V DC 8 W

1/2
Product type
Solenoid
Connection
Braid
Nominal voltage
24 V DC
Nominal lift
10 mm
Power
8 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LIFT MAGNET, H 3406-F-24VDC 100% ED

Our service for you

Technical specifications

  • Connection: Wires
  • Starting force 0.6 N
  • Design: Stalling or pulling
  • Power-on duration: 100 % ED
  • Stroke: 10 mm
  • Power: 8 W
  • Peak force 6 N
  • Nominal voltage (DC) 24 V
  • Return spring: No.
Product type

Solenoid

Type

H3406-F-24V DC 100 ED

Connection

Braid

Nominal voltage

24 V DC

Nominal lift

10 mm

8 W

Initial force

0.6 N

Peak force

6 N

Weight

0.1843 kg

RoHS-compliant

Yes

Type

shock or pulling

Documents & Downloads

Datasheet

Datasheet 3168636 Kendrion H3406-F-24V DC 100 ED Solenoid 0.6 N 6 N 24 V DC 8 W

User & Safety Instructions

User & Safety Instructions 3168636 Kendrion H3406-F-24V DC 100 ED Solenoid 0.6 N 6 N 24 V DC 8 W

Description

Lift magnet Type Kuhnke H 34 Design: Open design with enclosed yoke and anchoring cone, anchor bearings in the plastic coil body for long lifetime, type H 3406: Draw magnet, type H 3446: Impact magnet, nominal stroke: 10 mm, nominal voltage: 24 VDC, nominal power: 8.0 W, starting force: 0.6 N, Peak force: 6.0 N, permitted relative switch-on time (ED): 100 %, connections: 100 mm long strands with free ends, insulation class: B, limit temperature: +130 °C, test voltage: 2500 Veff., magnetic weight: approx. 140 g, anchor weight: approx. 32 g Type: H 3406-F-24VDC 100% ED, lift magnet

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)