• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LZ-1335-D-6VDC Solenoid repelling 0.4 N 2 N 6 V DC 4 W

Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
6 V DC
Nominal lift
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cylindrical magnet

Our service for you

Technical specifications

  • Attachment: screw thread
Product type

Solenoid

Type

ITS-LZ-1335-D-6VDC

Type

repelling

Connection

Open end cable

Cable length

15.00 cm

Nominal voltage

6 V DC

Nominal lift

4 mm

4 W

Initial force

0.4 N

Peak force

2 N

Temperature limit

130 °C

Weight

24 g

Length

33 mm

(Ø)

13 mm

Dim

(Ø x L) 13 mm x 33 mm

RoHS-compliant

Yes

Type

pressing

Nominal voltage (details)

6 V DC

Type

ITS-LZ-1335-D-6VDC

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 502617 RED MAGNETICS ITS-LZ-1335-D-6VDC Solenoid repelling 0.4 N 2 N 6 V DC 4 W

User & Safety Instructions

User & Safety Instructions 502617 RED MAGNETICS ITS-LZ-1335-D-6VDC Solenoid repelling 0.4 N 2 N 6 V DC 4 W

Description

The closed construction makes these magnets more efficient open-ended magnets They can be used in harsh environments as the casing is very stable and tough. Installation using screw thread.

Features

  • Including return spring

Hints

Weight specification including plunger core.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)