• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBE Group TDS-06A Solenoid hoisting 0.3 N 8 N 24 V DC 2.1 W

Image similar
Product type
Solenoid
Type
hoisting
Connection
Open end cable
Nominal voltage
24 V DC
Nominal lift
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lift magnet Type TDS

  • Connection via cable, open end
  • This text is machine translated.

Our service for you

Technical specifications

  • Switch-on duration: 100%
Product type

Solenoid

Type

TDS-06A

Type

hoisting

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

24 V DC

Nominal lift

6 mm

2.1 W

Initial force

0.3 N

Peak force

8 N

Temperature limit

120 °C

Thread size

M3

Length

26 mm

Width

20 mm

Height

16 mm

Dim

(L x W x H) 26 x 20 x 16 mm

RoHS-compliant

Yes

Type

Hub magnet

Nominal voltage (details)

24 V DC

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 503600 EBE Group TDS-06A Solenoid hoisting 0.3 N 8 N 24 V DC 2.1 W

Datasheet 503600 EBE Group TDS-06A Solenoid hoisting 0.3 N 8 N 24 V DC 2.1 W

Description

Open design with enclosed yoke and anchoring cone, draw magnet.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)