• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBE Group TDS-04C Solenoid hoisting 0.08 N 3 N 12 V DC 1.5 W

Image similar
Product type
Solenoid
Type
hoisting
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lift magnet Type TDS

  • Connection via cable, open end
  • This text is machine translated.

Our service for you

Technical specifications

  • Switch-on duration: 100%
Product type

Solenoid

Type

TDS-04C

Type

hoisting

Connection

Open end cable

Cable length

10.00 cm

Nominal voltage

12 V DC

Nominal lift

4 mm

1.5 W

Initial force

0.08 N

Peak force

3 N

Temperature limit

120 °C

Thread size

M2

Length

25 mm

Width

12 mm

Height

10 mm

Dim

(L x W x H) 25 x 12 x 10 mm

RoHS-compliant

Yes

Type

Hub magnet

Nominal voltage (details)

12 V DC

Fitting method

M2

Documents & Downloads

Datasheet

Datasheet 503562 EBE Group TDS-04C Solenoid hoisting 0.08 N 3 N 12 V DC 1.5 W

Description

Open design with enclosed yoke and anchoring cone, draw magnet.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)