• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LX-2218-24VDC-10mm Solenoid bidirectional 5 N 20 N 24 V DC 53 W

Product type
Solenoid
Type
bidirectional
Connection
Open end cable
Nominal voltage
24 V DC
Nominal lift
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bistable, frame-type linear magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LX-2218-24VDC-10mm

Type

bidirectional

Connection

Open end cable

Cable length

23.00 cm

Nominal voltage

24 V DC

Nominal lift

10 mm

53 W

Initial force

5 N

Peak force

20 N

Temperature limit

130 °C

Weight

70 g

Thread size

M3

Length

35 mm

Width

22 mm

Height

18 mm

Dim

(L x W x H) 35 x 22 x 18 mm

RoHS-compliant

Yes

Type

Bidirectional

Nominal voltage (details)

24 V DC

Type

ITS-LX-2218-24VDC-10mm

Fitting method

M3

Nominal power

53 W

Documents & Downloads

Datasheet

Datasheet 506160 RED MAGNETICS ITS-LX-2218-24VDC-10mm Solenoid bidirectional 5 N 20 N 24 V DC 53 W

User & Safety Instructions

User & Safety Instructions 506160 RED MAGNETICS ITS-LX-2218-24VDC-10mm Solenoid bidirectional 5 N 20 N 24 V DC 53 W

Description

It can remain in two positions while de-energised, making it ideal for latches that have no fixed power source. Ideal for oversupply of current.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)