• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LS-5852-D-24VDC Solenoid repelling 5 N/mm 85 N/mm 24 V DC 16 W

Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
24 V DC
Nominal lift
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal bracket magnet

Our service for you

Technical specifications

  • Stroke range 30 - 40 mm
Product type

Solenoid

Type

ITS-LS-5852-D-24VDC

Type

repelling

Connection

Open end cable

Cable length

0.42 m

Nominal voltage

24 V DC

Nominal lift

40 mm

Travel (max.)

40 mm

Travel (min.)

30 mm

16 W

Initial force

5 N/mm

Peak force

85 N/mm

Temperature limit

130 °C

Weight

1100 g

Thread size

M4

Length

84 mm

Width

58 mm

Height

52 mm

Dim

(L x W x H) 84 x 58 x 52 mm

RoHS-compliant

Yes

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 1218310 RED MAGNETICS ITS-LS-5852-D-24VDC Solenoid repelling 5 N/mm 85 N/mm 24 V DC 16 W

User & Safety Instructions

User & Safety Instructions 1218310 RED MAGNETICS ITS-LS-5852-D-24VDC Solenoid repelling 5 N/mm 85 N/mm 24 V DC 16 W

Description

Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.

Features

  • Including retaining spring
  • This text is machine translated.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)