• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LX-3931-24V Solenoid bidirectional 24 V DC 150 W

Image similar
Product type
Solenoid
Type
bidirectional
Connection
Open end cable
Nominal voltage
24 V DC
Power
150 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solenoid

Type

ITS-LX-3931-24V

Type

bidirectional

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

24 V DC

150 W

Length

78 mm

Width

39 mm

Height

31 mm

Dim

(L x W x H) 78 x 39 x 31 mm

Documents & Downloads

Datasheet

Datasheet 2344908 RED MAGNETICS ITS-LX-3931-24V Solenoid bidirectional 24 V DC 150 W

User & Safety Instructions

User & Safety Instructions 2344908 RED MAGNETICS ITS-LX-3931-24V Solenoid bidirectional 24 V DC 150 W

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)