• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LX-1513-12VDC Solenoid bidirectional 12 V DC 24 W

Product type
Solenoid
Type
bidirectional
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bistable, frame-type linear magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LX-1513-12VDC

Type

bidirectional

Connection

Open end cable

Cable length

10.00 cm

Nominal voltage

12 V DC

Nominal lift

6 mm

24 W

Holding force

6 N

Temperature limit

130 °C

Time interval setting

5 %

Weight

65 g

Thread size

M1.6

Length

21 mm

Width

13 mm

Height

15 mm

Dim

(L x W x H) 21 x 13 x 15 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1602446 RED MAGNETICS ITS-LX-1513-12VDC Solenoid bidirectional 12 V DC 24 W

User & Safety Instructions

User & Safety Instructions 1602446 RED MAGNETICS ITS-LX-1513-12VDC Solenoid bidirectional 12 V DC 24 W

Description

It can remain in two positions while de-energised, making it ideal for latches that have no fixed power source. Ideal for oversupply of current.

This text is machine translated.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)