• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LS-5852-Z-24VDC Solenoid attracting 5 N/mm 85 N/mm 24 V DC 16 W

Product type
Solenoid
Type
attracting
Connection
Open end cable
Nominal voltage
24 V DC
Nominal lift
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal bracket magnet

Our service for you

Technical specifications

  • Stroke range 30 - 40 mm
Product type

Solenoid

Type

ITS-LS-5852-Z-24VDC

Type

attracting

Connection

Open end cable

Cable length

0.42 m

Nominal voltage

24 V DC

Nominal lift

40 mm

Travel (max.)

40 mm

Travel (min.)

30 mm

16 W

Initial force

5 N/mm

Peak force

85 N/mm

Temperature limit

130 °C

Weight

1100 g

Thread size

M4

Length

84 mm

Width

58 mm

Height

52 mm

Dim

(L x W x H) 84 x 58 x 52 mm

RoHS-compliant

Yes

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 1218311 RED MAGNETICS ITS-LS-5852-Z-24VDC Solenoid attracting 5 N/mm 85 N/mm 24 V DC 16 W

User & Safety Instructions

User & Safety Instructions 1218311 RED MAGNETICS ITS-LS-5852-Z-24VDC Solenoid attracting 5 N/mm 85 N/mm 24 V DC 16 W

Description

Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)