• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet not magentic (disconnected) 1 N 24 V DC 3.2 W ITS-MSM-0605-24VDC

Image similar
Product type
Electromagnet
Type
not magentic (disconnected)
Connection
Open end cable
Nominal voltage
24 V DC
Power
3.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-MSM-0605-24VDC

Type

not magentic (disconnected)

Connection

Open end cable

Cable length

1.80 cm

Nominal voltage

24 V DC

3.2 W

Holding force

1 N

Temperature limit

130 °C

Weight

10 g

Time interval setting

15 %

Thread size

M2

Length

5 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1602459 RED MAGNETICS Electromagnet not magentic (disconnected) 1 N 24 V DC 3.2 W ITS-MSM-0605-24VDC

User & Safety Instructions

User & Safety Instructions 1602459 RED MAGNETICS Electromagnet not magentic (disconnected) 1 N 24 V DC 3.2 W ITS-MSM-0605-24VDC

More interesting products

(*All information is plus legal VAT)