
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Electromagnet
Our service for you
Technical specifications
- Product type
Electromagnet
- Type
ITS-MS-4027-24VDC
- Type
not magentic (disconnected)
- Connection
Open end cable
- Nominal voltage
24 V DC
6 W
- Holding force
200 N
- Temperature limit
130 °C
- Weight
230 g
- Time interval setting
100 %
- Thread size
M3
- Length
27 mm
- (Ø)
40 mm
- Dim
(Ø x L) 40 mm x 27 mm
- RoHS-compliant
Yes
- Type
Electromagnet
- Nominal voltage (details)
24 V DC
- Type
ITS-MS-4027
- Fitting method
M3
Documents & Downloads
Datasheet
Datasheet 502686 RED MAGNETICS Electromagnet not magentic (disconnected) 200 N 24 V DC 6 W ITS-MS-4027-24VDC
User & Safety Instructions
User & Safety Instructions 502686 RED MAGNETICS Electromagnet not magentic (disconnected) 200 N 24 V DC 6 W ITS-MS-4027-24VDC
Information
Information 502686 RED MAGNETICS Electromagnet not magentic (disconnected) 200 N 24 V DC 6 W ITS-MS-4027-24VDC
Information 502686 RED MAGNETICS Electromagnet not magentic (disconnected) 200 N 24 V DC 6 W ITS-MS-4027-24VDC
Description
Enclosed design with under-sided drilling, completely sealed

























