• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet magnetic (disconnected) 960 N 24 V DC 33 W ITS-PE-6329-24VDC

Image similar
Product type
Electromagnet
Type
magnetic (disconnected)
Connection
Open end cable
Nominal voltage
24 V DC
Power
33 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-PE-6329-24VDC

Type

magnetic (disconnected)

Connection

Open end cable

Cable length

40.00 cm

Nominal voltage

24 V DC

33 W

Holding force

960 N

Temperature limit

130 °C

Weight

700 g

Time interval setting

10 %

Thread size

M4

Length

29 mm

(Ø)

63 mm

Dim

(Ø x L) 63 mm x 29 mm

RoHS-compliant

Yes

Type

Permanently magnetic

Documents & Downloads

Datasheet

Datasheet 1602467 RED MAGNETICS Electromagnet magnetic (disconnected) 960 N 24 V DC 33 W ITS-PE-6329-24VDC

User & Safety Instructions

User & Safety Instructions 1602467 RED MAGNETICS Electromagnet magnetic (disconnected) 960 N 24 V DC 33 W ITS-PE-6329-24VDC

Description

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

More interesting products

(*All information is plus legal VAT)