
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Electromagnet
Our service for you
Technical specifications
- Product type
Electromagnet
- Type
ITS-MS-2015-24VDC
- Type
not magentic (disconnected)
- Connection
Open end cable
- Nominal voltage
24 V DC
2.5 W
- Holding force
20 N
- Temperature limit
130 °C
- Weight
25 g
- Time interval setting
100 %
- Thread size
M3
- Length
15 mm
- (Ø)
20 mm
- Dim
(Ø x L) 20 mm x 15 mm
- RoHS-compliant
Yes
- Type
Electromagnet
- Nominal voltage (details)
24 V DC
- Type
ITS-MS-2015
- Fitting method
M3
Documents & Downloads
Datasheet
Datasheet 502309 RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 24 V DC 2.5 W ITS-MS-2015-24VDC
User & Safety Instructions
User & Safety Instructions 502309 RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 24 V DC 2.5 W ITS-MS-2015-24VDC
Information
Information 502309 RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 24 V DC 2.5 W ITS-MS-2015-24VDC
Information 502309 RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 24 V DC 2.5 W ITS-MS-2015-24VDC
Description
Enclosed design with under-sided drilling, completely sealed
























