• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet magnetic (disconnected) 45 N 24 V DC 3.8 W ITS-PE2025-24VDC

Product type
Electromagnet
Type
magnetic (disconnected)
Connection
Open end cable
Nominal voltage
24 V DC
Power
3.8 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-PE2025-24VDC

Type

magnetic (disconnected)

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

24 V DC

3.8 W

Holding force

45 N

Temperature limit

120 °C

Weight

70 g

Time interval setting

10 %

Thread size

M4

Length

25 mm

(Ø)

20 mm

Dim

(Ø x L) 20 mm x 25 mm

RoHS-compliant

Yes

Type

Permanently magnetic

Nominal voltage (details)

24 V DC

Type

ITS-PE2025-24VDC * 

Fitting method

M4

Nominal power

6 W

Documents & Downloads

Datasheet

Datasheet 506162 RED MAGNETICS Electromagnet magnetic (disconnected) 45 N 24 V DC 3.8 W ITS-PE2025-24VDC

User & Safety Instructions

User & Safety Instructions 506162 RED MAGNETICS Electromagnet magnetic (disconnected) 45 N 24 V DC 3.8 W ITS-PE2025-24VDC

Information

Information 506162 RED MAGNETICS Electromagnet magnetic (disconnected) 45 N 24 V DC 3.8 W ITS-PE2025-24VDC

Information 506162 RED MAGNETICS Electromagnet magnetic (disconnected) 45 N 24 V DC 3.8 W ITS-PE2025-24VDC

Description

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

More interesting products

(*All information is plus legal VAT)