
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Electromagnet
Our service for you
Technical specifications
- Product type
Electromagnet
- Type
ITS-MS-5030-24VDC
- Type
not magentic (disconnected)
- Connection
Open end cable
- Nominal voltage
24 V DC
11 W
- Holding force
400 N
- Holding force
400 N
- Temperature limit
130 °C
- Weight
350 g
- Time interval setting
100 %
- Thread size
M3
- Length
30 mm
- (Ø)
50 mm
- Dim
(Ø x L) 50 mm x 30 mm
- RoHS-compliant
Yes
- Type
Electromagnet
- Nominal voltage (details)
24 V DC
- Type
ITS-MS-5030
- Fitting method
M3
Documents & Downloads
Datasheet
Datasheet 502389 RED MAGNETICS Electromagnet not magentic (disconnected) 400 N 24 V DC 11 W ITS-MS-5030-24VDC
User & Safety Instructions
User & Safety Instructions 502389 RED MAGNETICS Electromagnet not magentic (disconnected) 400 N 24 V DC 11 W ITS-MS-5030-24VDC
Information
Information 502389 RED MAGNETICS Electromagnet not magentic (disconnected) 400 N 24 V DC 11 W ITS-MS-5030-24VDC
Information 502389 RED MAGNETICS Electromagnet not magentic (disconnected) 400 N 24 V DC 11 W ITS-MS-5030-24VDC
Description
Enclosed design with under-sided drilling, completely sealed

























