• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 24 V DC 1.5 W ITS-PE-1010-24VDC

Image similar
Product type
Electromagnet
Type
magnetic (disconnected)
Connection
Open end cable
Nominal voltage
24 V DC
Power
1.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-PE-1010-24VDC

Type

magnetic (disconnected)

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

24 V DC

1.5 W

Holding force

3 N

Temperature limit

120 °C

Weight

15 g

Time interval setting

10 %

Thread size

M2

Length

10 mm

(Ø)

10 mm

Dim

(Ø x L) 10 mm x 10 mm

RoHS-compliant

Yes

Type

Permanently magnetic

Documents & Downloads

Datasheet

Datasheet 1218313 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 24 V DC 1.5 W ITS-PE-1010-24VDC

User & Safety Instructions

User & Safety Instructions 1218313 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 24 V DC 1.5 W ITS-PE-1010-24VDC

Information

Information 1218313 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 24 V DC 1.5 W ITS-PE-1010-24VDC

Information 1218313 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 24 V DC 1.5 W ITS-PE-1010-24VDC

Description

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

More interesting products

(*All information is plus legal VAT)