
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Permanent electromagnet
Our service for you
Technical specifications
- Product type
Electromagnet
- Type
ITS-PE-1212-12VDC
- Type
magnetic (disconnected)
- Connection
Open end cable
- Cable length
20.00 cm
- Nominal voltage
12 V DC
1.8 W
- Holding force
15 N
- Temperature limit
120 °C
- Weight
20 g
- Time interval setting
10 %
- Thread size
M3
- Length
12 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 12 mm
- RoHS-compliant
Yes
- Type
Permanently magnetic
Documents & Downloads
Datasheet
Datasheet 1218314 RED MAGNETICS Electromagnet magnetic (disconnected) 15 N 12 V DC 1.8 W ITS-PE-1212-12VDC
User & Safety Instructions
User & Safety Instructions 1218314 RED MAGNETICS Electromagnet magnetic (disconnected) 15 N 12 V DC 1.8 W ITS-PE-1212-12VDC
Information
Information 1218314 RED MAGNETICS Electromagnet magnetic (disconnected) 15 N 12 V DC 1.8 W ITS-PE-1212-12VDC
Information 1218314 RED MAGNETICS Electromagnet magnetic (disconnected) 15 N 12 V DC 1.8 W ITS-PE-1212-12VDC
Description
Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.























