• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet not magentic (disconnected) 10 N 24 V DC 1 W ITS-MSM-1212-24VDC

Image similar
Product type
Electromagnet
Type
not magentic (disconnected)
Connection
Open end cable
Nominal voltage
24 V DC
Power
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-MSM-1212-24VDC

Type

not magentic (disconnected)

Connection

Open end cable

Cable length

21.00 cm

Nominal voltage

24 V DC

1 W

Holding force

10 N

Temperature limit

130 °C

Weight

8 g

Time interval setting

100 %

Thread size

M3

Length

12 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 12 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1602463 RED MAGNETICS Electromagnet not magentic (disconnected) 10 N 24 V DC 1 W ITS-MSM-1212-24VDC

User & Safety Instructions

User & Safety Instructions 1602463 RED MAGNETICS Electromagnet not magentic (disconnected) 10 N 24 V DC 1 W ITS-MSM-1212-24VDC

More interesting products

(*All information is plus legal VAT)