• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 12 V DC 1.4 W ITS-MSM-1515-12VDC

Image similar
Product type
Electromagnet
Type
not magentic (disconnected)
Connection
Open end cable
Nominal voltage
12 V DC
Power
1.4 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-MSM-1515-12VDC

Type

not magentic (disconnected)

Connection

Open end cable

Cable length

0.50 m

Nominal voltage

12 V DC

1.4 W

Holding force

20 N

Temperature limit

130 °C

Weight

16 g

Time interval setting

100 %

Thread size

M4

Length

15 mm

(Ø)

15 mm

Dim

(Ø x L) 15 mm x 15 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1602464 RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 12 V DC 1.4 W ITS-MSM-1515-12VDC

User & Safety Instructions

User & Safety Instructions 1602464 RED MAGNETICS Electromagnet not magentic (disconnected) 20 N 12 V DC 1.4 W ITS-MSM-1515-12VDC

More interesting products

(*All information is plus legal VAT)