• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet magnetic (disconnected) 120 N 24 V DC 7 W ITS-PE-2529-24VDC

Product type
Electromagnet
Type
magnetic (disconnected)
Connection
Open end cable
Nominal voltage
24 V DC
Power
7 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 69.99
-20 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-PE-2529-24VDC

Type

magnetic (disconnected)

Connection

Open end cable

Cable length

40.00 cm

Nominal voltage

24 V DC

7 W

Holding force

120 N

Holding force

120 N

Weight

100 g

Time interval setting

10 %

Thread size

M4

Length

29 mm

(Ø)

25 mm

Dim

(Ø x L) 25 mm x 29 mm

RoHS-compliant

Yes

Type

Permanently magnetic

Documents & Downloads

Datasheet

Datasheet 2138348 RED MAGNETICS Electromagnet magnetic (disconnected) 120 N 24 V DC 7 W ITS-PE-2529-24VDC

User & Safety Instructions

User & Safety Instructions 2138348 RED MAGNETICS Electromagnet magnetic (disconnected) 120 N 24 V DC 7 W ITS-PE-2529-24VDC

Description

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

More interesting products

(*All information is plus legal VAT)