• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet magnetic (disconnected) 720 N 12 V DC 15 W ITS-PE7045-12VDC

Product type
Electromagnet
Type
magnetic (disconnected)
Connection
Open end cable
Nominal voltage
12 V DC
Power
15 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Permanent electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-PE7045-12VDC

Type

magnetic (disconnected)

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

12 V DC

15 W

Holding force

720 N

Temperature limit

120 °C

Weight

900 g

Time interval setting

10 %

Thread size

M8

Length

45 mm

(Ø)

70 mm

Dim

(Ø x L) 70 mm x 45 mm

RoHS-compliant

Yes

Type

Permanently magnetic

Nominal voltage (details)

12 V DC

Type

ITS-PE7045-12VDC *

Fitting method

M8

Nominal power

15 W

Documents & Downloads

Datasheet

Datasheet 506171 RED MAGNETICS Electromagnet magnetic (disconnected) 720 N 12 V DC 15 W ITS-PE7045-12VDC

User & Safety Instructions

User & Safety Instructions 506171 RED MAGNETICS Electromagnet magnetic (disconnected) 720 N 12 V DC 15 W ITS-PE7045-12VDC

Information

Information 506171 RED MAGNETICS Electromagnet magnetic (disconnected) 720 N 12 V DC 15 W ITS-PE7045-12VDC

Information 506171 RED MAGNETICS Electromagnet magnetic (disconnected) 720 N 12 V DC 15 W ITS-PE7045-12VDC

Description

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

More interesting products

(*All information is plus legal VAT)