• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tremba HMB-1513.001-24VDC Solenoid repelling, attracting 2 N 8 N 24 V DC 35 W

1/2
Product type
Solenoid
Type
repelling
attracting
Connection
Open end cable
Nominal voltage
24 V DC
Power
35 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switch-on duration: 10%
Product type

Solenoid

Type

HMB-1513.001-24VDC

Type

repelling

attracting

Connection

Open end cable

Cable length

21.00 cm

Nominal voltage

24 V DC

35 W

Initial force

2 N

Peak force

8 N

Holding force

2 N

Temperature limit

130 °C

Weight

21 g

Thread size

M2.5

Length

21 mm

Width

15 mm

Height

13 mm

Dim

(L x W x H) 21 x 15 x 13 mm

Documents & Downloads

Datasheet

Datasheet 507766 Tremba HMB-1513.001-24VDC Solenoid repelling, attracting 2 N 8 N 24 V DC 35 W

User & Safety Instructions

User & Safety Instructions 507766 Tremba HMB-1513.001-24VDC Solenoid repelling, attracting 2 N 8 N 24 V DC 35 W

Description

Bistable, bi-directional actuating magnet with secure locking in both end positions and comparatively high movement forces at moderate power demand. Versatile modified. Control via current pulse (approx. 50 ms). Designed for maximum switching security with extremely high control tolerance.

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)