• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-VEL-SYS-7313-24VDC Magnet lock 24 V DC

1/2
Product type
Magnet lock
Connection
Open end cable
Nominal voltage
24 V DC
Length
73 mm
Width
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

275 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intertec locking and unlocking system

Our service for you

Technical specifications

  • Amperé: 2.0Tolerances: +/- 0.1
Product type

Magnet lock

Type

ITS-VEL-SYS-7313-24VDC

Connection

Open end cable

Nominal voltage

24 V DC

Time interval setting

5 %

Length

73 mm

Width

13 mm

Height

59 mm

Dim

(L x W x H) 73 x 13 x 59 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2622866 RED MAGNETICS ITS-VEL-SYS-7313-24VDC Magnet lock 24 V DC

User & Safety Instructions

User & Safety Instructions 2622866 RED MAGNETICS ITS-VEL-SYS-7313-24VDC Magnet lock 24 V DC

Description

The Intertec locking and unlocking system has a nominal voltage of 24 V/DC.

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)