• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion H3486-R-F-24V DC 100 ED Solenoid bidirectional 0.6 N 6 N 24 V DC 8 W

Product type
Solenoid
Type
bidirectional
Connection
Braid
Nominal voltage
24 V DC
Nominal lift
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hub magnet

Our service for you

Technical specifications

  • Connection: Wires
  • Starting force 0.6 N
  • Design: Stalling or pulling
  • Power-on duration: 100 % ED
  • Stroke: 10 mm
  • Power: 8 W
  • Peak force 6 N
  • Nominal voltage (DC) 24 V
  • Return spring: Yes
Product type

Solenoid

Type

H3486-R-F-24V DC 100 ED

Type

bidirectional

Connection

Braid

Nominal voltage

24 V DC

Nominal lift

10 mm

Travel (max.)

10 mm

8 W

Initial force

0.6 N

Peak force

6 N

Time interval setting

100 %

Weight

0.178 kg

RoHS-compliant

Yes

Type

shock or pulling

Documents & Downloads

Datasheet

Datasheet 3168425 Kendrion H3486-R-F-24V DC 100 ED Solenoid bidirectional 0.6 N 6 N 24 V DC 8 W

User & Safety Instructions

User & Safety Instructions 3168425 Kendrion H3486-R-F-24V DC 100 ED Solenoid bidirectional 0.6 N 6 N 24 V DC 8 W

Description

H3486-R-F - 24VDC 100%ED

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)