• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 040015740100 MRI 1 Monitoring relay Multifunction 230 V AC 1 pc(s) 1 change-over

Product type
Monitoring relay
Type
Multifunction
Functions
Current (DC/AC)
Operating voltage
230 V AC
Max. operating voltage
230 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Monitoring relay

Type

MRI 1

Type

Multifunction

Functions

Current (DC/AC)

Operating voltage

230 V AC

Max. operating voltage

230 V

Operating voltage

230 V (max)

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206239 Eberle 040015740100 MRI 1 Monitoring relay Multifunction 230 V AC 1 pc(s) 1 change-over

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)