1/3
Indoor thermostat
electronical
30 °C
5 up to 30 °C
No
No
Underfloor heating
Heaters
Surface-mount
mains-powered
230 V
Polar white
9010
75 mm
23 mm
18.5 mm
IP30
(L x W x H) 18.5 x 75 x 23 mm
Heating/cooling with H/K switch
77 g
1 change-over
5 °C
not relevant
Datasheet 2282601 Eberle 131170551100 RTR-S 6731-1 Indoor thermostat Surface-mount Heating/cooling with H/K switch 1 pc(s)
User & Safety Instructions 2282601 Eberle 131170551100 RTR-S 6731-1 Indoor thermostat Surface-mount Heating/cooling with H/K switch 1 pc(s)