• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 131170151600 RTR-S 6721-6 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Eberle RTR-S 6721-6, slimline room temperature regulator

  • Active white room controller extra flat5 - 30 C.AC 230 V.1 We5/5 ARAL 9016

Technical specifications

  • Heating: 10 mA ... 5(2)A, AC
  • Cooling: 10 mA ... 5(2)A, AC
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

Active white

Similar RAL

9016

Width

75 mm

Height

23 mm

Length

18.5 mm

IP30

Dim

(L x W x H) 18.5 x 75 x 23 mm

Type

Heating / cooling

Weight

74 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2282604 Eberle 131170151600 RTR-S 6721-6 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2282604 Eberle 131170151600 RTR-S 6721-6 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Description

Room control with very low height of only 18.5 mm for wall mounting. Suitable for the regulation of central-, hot water floor-, electrical-, night storage heaters etc. Proven bi-metal technology with thermal feedback and high precision. Surface mounting or directly on UP-socket with horizontal/vertical fixing holes.

This text is machine translated.

Features

  • Reliability: Proven bimetal technology
  • Wide range of use: High 5 A switching capacity
  • Easy installation: Four-way mounting
  • Time saving: Terminal block for conductor cross-section up to 2.5 mm²
  • Design freedom: Slim and elegant

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)