• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 547890054202 UTE 2100-RAL9016-M-55 Indoor thermostat Flush mount 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EBERLE UTE 2100-RAL9016-M-55 UP-ROOM CONTROLLER

  • FLUSH-MOUNTED ROOM CONTROLLER, 5 - 30 C, 230 V ACContact-free output by means of triacSwitchable 5 actuators a 3 W

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

Active white (matt)

Similar RAL

9016

Width

55 mm

Height

55 mm

IP30

Dim

(W x H) 55 mm x 55 mm

Weight

60 g

Contact type

Triac

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559379 Eberle 547890054202 UTE 2100-RAL9016-M-55 Indoor thermostat Flush mount 1 pc(s)

Description

Electronic flush-mounted room temperature controller for controlling or monitoring temperatures in living rooms, offices and hotels. Suitable for all common switch programs. Active white matt, 55x55 cover with button. Suitable for water-guided heating systems. By using a triac switch completely noiseless, in contrast to relays or bimetallic. Can be switched for actuators closed without current or closed without current, therefore can be used for heating or cooling. Adjustable range restriction in the adjustment knob as heating cost brake. A captive screw with threaded insert to secure the housing cover and convenient plug-in terminals make it easy to install. Mounting in 55er flush-mounted socket.

This text is machine translated.

Scope of delivery

  • Controller subcleaning insert
  • Regulator cover
  • Setpoint control button
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)