• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 4890 N Axial fan 230 V AC 80 m³/h (L x W x H) 119 x 119 x 38 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
11 W
Type of bearing
Plain bearing
Air flow rate
80 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC Axial Fan

  • With Sintec-Gleitlager
  • Impedance protection
  • Pump capacity 80 m³/h

Technical specifications

Product type

Axial fan

Type

4890 N

Nominal voltage

230 V AC

Max. current consumption

65 mA

11 W

Type of bearing

Plain bearing

Rotational speed

1550 U/min

Air flow rate

80 m³/h

Factory colour

Black

Material

Metal

Weight

550 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

119 mm

Width

119 mm

Height

38 mm

Dim

(L x W x H) 119 x 119 x 38 mm

Documents & Downloads

Datasheet

Datasheet 560894 EBM Papst 4890 N Axial fan 230 V AC 80 m³/h (L x W x H) 119 x 119 x 38 mm

User & Safety Instructions

User & Safety Instructions 560894 EBM Papst 4890 N Axial fan 230 V AC 80 m³/h (L x W x H) 119 x 119 x 38 mm

Conformity certificate

Conformity certificate 560894 EBM Papst 4890 N Axial fan 230 V AC 80 m³/h (L x W x H) 119 x 119 x 38 mm

Certificate

Certificate 560894 EBM Papst 4890 N Axial fan 230 V AC 80 m³/h (L x W x H) 119 x 119 x 38 mm

Description

Suitable for use with high environmental temperature up to 70 °C.

This text is machine translated.

Scope of delivery

  • Axial Fans

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)