• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 612NN Axial fan 12 V DC 40 m³/h (L x W x H) 60 x 60 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
1.6 W
Type of bearing
Ball bearing
Air flow rate
40 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan Pope 612NN

  • Robust design.
  • Durable Sintec bearing system
  • 60 x 60 mm

Technical specifications

Product type

Axial fan

Type

612NN

Nominal voltage

12 V DC

Max. current consumption

133 mA

1.6 W

Type of bearing

Ball bearing

Rotational speed

5100 U/min

Noise emission (max.)

35 dB

Air flow rate

40 m³/h

Factory colour

Black

Material

Plastic

Min. temperature

-20 °C

Max. temperature

70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

Datasheet

Datasheet 1926461 EBM Papst 612NN Axial fan 12 V DC 40 m³/h (L x W x H) 60 x 60 x 25 mm

Description

Built-in axial fan of the DC axial fan series 600 N by ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst axial fan
  • This text is machine translated.

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.