• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RF 60 Filter material (W x H) 60 mm x 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 11.99
-29 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter material

Dim

(W x H) 60 mm x 60 mm

Width

60 mm

Height

60 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926501 EBM Papst RF 60 Filter material (W x H) 60 mm x 60 mm

Description

Suitable replacement filter mat by ebm Papst for standard fan sizes.

This text is machine translated.

Scope of delivery

  • ebm Papst replacement filter mat
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)