There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
612 N/2 GML-096
12 V DC
75 mA
0.9 W
Plain bearing
3000 U/min
19 dB
23 m³/h
Black
Plastic
-20 °C
70 °C
60 mm
60 mm
25 mm
(L x W x H) 60 x 60 x 25 mm
Datasheet 1926532 EBM Papst 612 N/2 GML-096 Axial fan 12 V DC 23 m³/h (L x W x H) 60 x 60 x 25 mm
User & Safety Instructions 1926532 EBM Papst 612 N/2 GML-096 Axial fan 12 V DC 23 m³/h (L x W x H) 60 x 60 x 25 mm
€ 57.30*
The necessary accessories are required to use the article as described.