• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RD12038B12H Axial fan 12 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm

1/5
Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Power
6 W
Type of bearing
Double ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

608 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 29.99
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof fan IP58 120 x 120 mm

  • Degree of protection IP58

Technical specifications

Product type

Axial fan

Type

RD12038B12H

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

500 mA

6 W

Type of bearing

Double ball bearing

Rotational speed

2800 U/min

Noise emission (max.)

44.6 dB

Air flow rate

193 m³/h

Connection

Open end cable

Factory colour

Black

Material

Plastic

50000 h

IP58

Min. temperature

-10 °C

Max. temperature

70 °C

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

Documents & Downloads

Datasheet

Datasheet 1566434 TRU COMPONENTS RD12038B12H Axial fan 12 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm

User & Safety Instructions

User & Safety Instructions 1566434 TRU COMPONENTS RD12038B12H Axial fan 12 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm

Description

Waterproof fan degree of protection IP58, with double ball bearing. Direction of rotation on the rotor seen on the left side; by blowing webs.

Scope of delivery

  • Axial Fans
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.16€ 32.16*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)