• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADDA AD0924HB-Y71GL Axial fan 24 V DC 113 m³/h (L x W x H) 92 x 92 x 32 mm

Product type
Axial fan
Nominal voltage
24 V DC
Air flow rate
113 m³/h
IP rating
IP55
Length
92 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

AD0924HB-Y71GL

Nominal voltage

24 V DC

Noise emission (max.)

48.1 dBa

Air flow rate

113 m³/h

Factory colour

Black

IP55

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

92 mm

Width

92 mm

Height

32 mm

Dim

(L x W x H) 92 x 92 x 32 mm

Documents & Downloads

Datasheet

Datasheet 3281768 ADDA AD0924HB-Y71GL Axial fan 24 V DC 113 m³/h (L x W x H) 92 x 92 x 32 mm

User & Safety Instructions

User & Safety Instructions 3281768 ADDA AD0924HB-Y71GL Axial fan 24 V DC 113 m³/h (L x W x H) 92 x 92 x 32 mm

Description

Versatile axial fan in proven industrial quality with ball bearings for long service life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)