
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
Only 9 Piece(s) available
Highlights & Details
ADDA axial fan 120 x 120 x 25 mm, 24 VDC
- Axial fan 24 VDCWith two strands each 280 mm in length
Technical specifications
- Product type
Axial fan
- Type
AQ1224XB-A71GL(21)
- Nominal voltage
24 V DC
- No. of wires
2
- Min. operating voltage
21.6 V DC
- Max. operating voltage
26.4 V DC
- Operating voltage
21.6 - 26.4 V DC
- Type of bearing
Double ball bearing
- Rotational speed
3100 U/min
- Noise emission (max.)
53.2 dB
- Connection
Open end cable
- Cable length
280 mm
- Factory colour
Black
70,000 h
- Weight
156 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
120 mm
- Width
120 mm
- Height
25 mm
- Dim
(L x W x H) 120 x 120 x 25 mm
Documents & Downloads
Datasheet
Datasheet 2852743 ADDA AQ1224XB-A71GL(21) Axial fan 24 V DC (L x W x H) 120 x 120 x 25 mm
User & Safety Instructions
User & Safety Instructions 2852743 ADDA AQ1224XB-A71GL(21) Axial fan 24 V DC (L x W x H) 120 x 120 x 25 mm
Description
ADDA axial fan 120 x 120 x 25 mm, 24 VDC. Fan with two strands each 280 mm in length.
This text is machine translated.
This text is machine translated.










